Technical Document
Specifications
Brand
Dockers by GerliSeries
GIGA HIGH S3
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Additional Safety Features
ESD, FO, SRC
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Sole Material
Double Density PU, PU
Slip Resistance Rating
SRC
Country of Origin
China
€ 117.71
€ 117.71 1 Pair (Exc. VAT)
€ 138.90
€ 138.90 1 Pair (inc. VAT)
1
€ 117.71
€ 117.71 1 Pair (Exc. VAT)
€ 138.90
€ 138.90 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Dockers by GerliSeries
GIGA HIGH S3
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Additional Safety Features
ESD, FO, SRC
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Sole Material
Double Density PU, PU
Slip Resistance Rating
SRC
Country of Origin
China