Technical Document
Specifications
Brand
DoldSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Monitored
Range
Safemaster
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Series
BD 5935
Width
45mm
Depth
121mm
Length
74mm
Country of Origin
Germany
Product details
Emergency Stop Module, BD5935.48
Machine emergency stop switches
Monitoring sliding grill guards
SK 4 (with equivalent switching)
Ultra compact unit (width 45 mm)
Output: 3 N/Os, 1 N/C
1 or 2-channel configuration
Line termination detection on the ON button
Programmable: cross-fault detection in emergency stop-control loop
Programmable: automatically comes on when operational voltage is applied or activation must happen with the ON button
LED indicators for channels 1 and 2
Option to monitor external protection
Removable terminals
Protection of humans and machines in accordance with: EC Directive for Machines 89/392/EEC, IEC 204 T 1, EN 60204 T 1, DIN VDE 0113
Approvals
BG
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
€ 689.29
€ 689.29 Each (Exc. VAT)
€ 813.36
€ 813.36 Each (inc. VAT)
1
€ 689.29
€ 689.29 Each (Exc. VAT)
€ 813.36
€ 813.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DoldSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Monitored
Range
Safemaster
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Series
BD 5935
Width
45mm
Depth
121mm
Length
74mm
Country of Origin
Germany
Product details
Emergency Stop Module, BD5935.48
Machine emergency stop switches
Monitoring sliding grill guards
SK 4 (with equivalent switching)
Ultra compact unit (width 45 mm)
Output: 3 N/Os, 1 N/C
1 or 2-channel configuration
Line termination detection on the ON button
Programmable: cross-fault detection in emergency stop-control loop
Programmable: automatically comes on when operational voltage is applied or activation must happen with the ON button
LED indicators for channels 1 and 2
Option to monitor external protection
Removable terminals
Protection of humans and machines in accordance with: EC Directive for Machines 89/392/EEC, IEC 204 T 1, EN 60204 T 1, DIN VDE 0113
Approvals
BG
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1