Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall

RS Stock No.: 356-5566Brand: DormerManufacturers Part No.: A002 3.0MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3mm

Point Angle

118°

Cutting Length

33mm

Overall Length

61 mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3mm

Point Angle

118°

Cutting Length

33mm

Overall Length

61 mm