Durable Magnetic498901 Black Information Frame, 323mm Height, 236mm Width

RS Stock No.: 341-643Brand: DurableManufacturers Part No.: 498901
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Height

323mm

Width

236mm

Colour

Black

Series

498901

Country of Origin

Poland

Stock information temporarily unavailable.

€ 23.93

€ 23.93 Each (Exc. VAT)

€ 28.24

€ 28.24 Each (inc. VAT)

Durable Magnetic498901 Black Information Frame, 323mm Height, 236mm Width

€ 23.93

€ 23.93 Each (Exc. VAT)

€ 28.24

€ 28.24 Each (inc. VAT)

Durable Magnetic498901 Black Information Frame, 323mm Height, 236mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Height

323mm

Width

236mm

Colour

Black

Series

498901

Country of Origin

Poland