Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Knurled short grip pawl latch

RS Stock No.: 278-405Brand: Dzus Fastener EuropeManufacturers Part No.: XR-100-1-278-405
View all in Door Latches

Technical Document

Specifications

Material

Steel

Product details

Pawl Latch

Short grip (RS 278-427) or long grip (RS 278-433) available, to project into a cabinet less than 25mm.
The short grip pawl curves toward the panel, long grip curves away
Knurled head versions are zinc plated; the Slotted head latches are zinc plated with a clear passivate finish
The knurled and slotted heads provide adjustment for locking tension
Supplied assembled

Latch Body Width: 25mm
Latch Body Height: 58.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Knurled short grip pawl latch

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Knurled short grip pawl latch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Steel

Product details

Pawl Latch

Short grip (RS 278-427) or long grip (RS 278-433) available, to project into a cabinet less than 25mm.
The short grip pawl curves toward the panel, long grip curves away
Knurled head versions are zinc plated; the Slotted head latches are zinc plated with a clear passivate finish
The knurled and slotted heads provide adjustment for locking tension
Supplied assembled

Latch Body Width: 25mm
Latch Body Height: 58.5mm

You may be interested in