Eaton RMQ16 Series Blue Illuminated Momentary Push Button, 16mm Cutout, IP65

RS Stock No.: 207-3533Brand: EatonManufacturers Part No.: 088764 Q18LT-BL
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Eaton

Series

RMQ16

Cutout Diameter

16mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Square

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

18mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Terminal Type

Push In

Product details

Eaton RMQ16 Series Push Button and Pilot Lights

The RMQ 16 range of control devices are the perfect solution for the modern industrial sector. These pushbuttons are available with integrated multi-LED illumination in various colours with either momentary or maintained switching providing the right fit for your business needs. Ideally suited for industrial applications the front elements have an enhanced IP65 protection rating making them dust tight and protected against water projection.

These devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5 mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. The Colour coded contacts 230V/4A, having low current voltage switching offer a life expectancy of three million operations while the emergency-stop buttons also offer important features such as tamper-proofing.

Features and Benefits

Conforming to IEC 947-5-1
Fixing aperture 16 mm
Behind panel depth (including terminals) is only 49mm
Wedge base lamp required: 6V, 12V or 24V. Available separately
Front dimensions and minimum grid dimensions 18 x 18mm or 25 x 25mm square bezel sizes
3-fold information density compared to standard range
Degree of protection IP65
Suitable for use with electronic devices to IEC/EN 61131-2
Customised laser inscription possible

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 34.84

€ 34.84 Each (Exc. VAT)

€ 41.11

€ 41.11 Each (inc. VAT)

Eaton RMQ16 Series Blue Illuminated Momentary Push Button, 16mm Cutout, IP65

€ 34.84

€ 34.84 Each (Exc. VAT)

€ 41.11

€ 41.11 Each (inc. VAT)

Eaton RMQ16 Series Blue Illuminated Momentary Push Button, 16mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

RMQ16

Cutout Diameter

16mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Square

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

18mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Terminal Type

Push In

Product details

Eaton RMQ16 Series Push Button and Pilot Lights

The RMQ 16 range of control devices are the perfect solution for the modern industrial sector. These pushbuttons are available with integrated multi-LED illumination in various colours with either momentary or maintained switching providing the right fit for your business needs. Ideally suited for industrial applications the front elements have an enhanced IP65 protection rating making them dust tight and protected against water projection.

These devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5 mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. The Colour coded contacts 230V/4A, having low current voltage switching offer a life expectancy of three million operations while the emergency-stop buttons also offer important features such as tamper-proofing.

Features and Benefits

Conforming to IEC 947-5-1
Fixing aperture 16 mm
Behind panel depth (including terminals) is only 49mm
Wedge base lamp required: 6V, 12V or 24V. Available separately
Front dimensions and minimum grid dimensions 18 x 18mm or 25 x 25mm square bezel sizes
3-fold information density compared to standard range
Degree of protection IP65
Suitable for use with electronic devices to IEC/EN 61131-2
Customised laser inscription possible

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in