Eaton 110A Bolted Tag Fuse, 500 V dc, 690V ac, 71mm

RS Stock No.: 182-1807Brand: EatonManufacturers Part No.: 110EET
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

110A

Voltage Rating

500 V dc, 690V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

71mm

Application Category

aR

Tag Width

31.8mm

Overall Length

94mm

Tag Type

Bolted

Body Length

46mm

Tag Orientation

Offset

Body Width

20mm

Body Height

36mm

Country of Origin

India

Stock information temporarily unavailable.

€ 91.17

€ 91.17 Each (Exc. VAT)

€ 107.58

€ 107.58 Each (inc. VAT)

Eaton 110A Bolted Tag Fuse, 500 V dc, 690V ac, 71mm

€ 91.17

€ 91.17 Each (Exc. VAT)

€ 107.58

€ 107.58 Each (inc. VAT)

Eaton 110A Bolted Tag Fuse, 500 V dc, 690V ac, 71mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 91.17
5+€ 87.92

Technical Document

Specifications

Brand

Eaton

Current Rating

110A

Voltage Rating

500 V dc, 690V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

71mm

Application Category

aR

Tag Width

31.8mm

Overall Length

94mm

Tag Type

Bolted

Body Length

46mm

Tag Orientation

Offset

Body Width

20mm

Body Height

36mm

Country of Origin

India