Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Eaton 22 W Lamp Hazardous Area Light Fitting, Zone 2, Zone 22, LEd, Temp T4, 240 V ac G5, ATEX

RS Stock No.: 220-6541Brand: EatonManufacturers Part No.: 13475208001
brand-logo
View all in Hazardous Area Lights

Technical Document

Specifications

Brand

Eaton

Type

Lamp

Zone Classification

Zone 2, Zone 22

Temperature Classification

T4

Wattage

22 W

Lamp Type

LED

Voltage Rating

240 V ac

Lamp Base

G5

Length

760 mm

Width

188 mm

Individual Lamp Wattage

8W

Number of Lamps

2

Hazardous Area Certification

ATEX

Series

nllk15

Standards Met

IEC

Current Rating

88 mA

Country of Origin

Germany

Stock information temporarily unavailable.

€ 872.68

€ 872.68 Each (Exc. VAT)

€ 1,029.76

€ 1,029.76 Each (inc. VAT)

Eaton 22 W Lamp Hazardous Area Light Fitting, Zone 2, Zone 22, LEd, Temp T4, 240 V ac G5, ATEX

€ 872.68

€ 872.68 Each (Exc. VAT)

€ 1,029.76

€ 1,029.76 Each (inc. VAT)

Eaton 22 W Lamp Hazardous Area Light Fitting, Zone 2, Zone 22, LEd, Temp T4, 240 V ac G5, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Lamp

Zone Classification

Zone 2, Zone 22

Temperature Classification

T4

Wattage

22 W

Lamp Type

LED

Voltage Rating

240 V ac

Lamp Base

G5

Length

760 mm

Width

188 mm

Individual Lamp Wattage

8W

Number of Lamps

2

Hazardous Area Certification

ATEX

Series

nllk15

Standards Met

IEC

Current Rating

88 mA

Country of Origin

Germany