Technical Document
Specifications
Brand
EatonThread Size
M30
Sensor Technology
Inductive
Body Style
Barrel
Output Function
NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
250 V
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 219.54
€ 219.54 Each (Exc. VAT)
€ 259.06
€ 259.06 Each (inc. VAT)
Inductive Barrel Proximity Sensor, M30 NC, 250 V
1
€ 219.54
€ 219.54 Each (Exc. VAT)
€ 259.06
€ 259.06 Each (inc. VAT)
Inductive Barrel Proximity Sensor, M30 NC, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonThread Size
M30
Sensor Technology
Inductive
Body Style
Barrel
Output Function
NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
250 V
Country of Origin
Mexico