Technical Document
Specifications
Brand
EatonDevice Type
Surge Protector
Maximum Surge Current
12.5kA
Voltage Protection Rating
1.5kV
Series
xPole - SPBT12
Electrical Phase
Single
Mounting Style
DIN Rail
Country of Origin
Romania
Stock information temporarily unavailable.
€ 583.43
€ 583.43 Each (Exc. VAT)
€ 688.45
€ 688.45 Each (inc. VAT)
Eaton Single Phase Surge Arrester, 12.5kA, 1.5kV, DIN Rail Mount
1
€ 583.43
€ 583.43 Each (Exc. VAT)
€ 688.45
€ 688.45 Each (inc. VAT)
Eaton Single Phase Surge Arrester, 12.5kA, 1.5kV, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonDevice Type
Surge Protector
Maximum Surge Current
12.5kA
Voltage Protection Rating
1.5kV
Series
xPole - SPBT12
Electrical Phase
Single
Mounting Style
DIN Rail
Country of Origin
Romania