E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton SL7 Series Blue Strobe Effect Light Module for Use with Signal Tower, 120 V, LED Bulb, IP66

RS Stock No.: 272-0670Brand: EatonManufacturers Part No.: 171408 SL7-FL120-B
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Eaton

Range

SL

Series

SL7

Component Type

Strobe Light Module

Multifunction

No

Light Effect

Strobe

Lens Colour

Blue

Bulb Type

LED

Supply Voltage

120 V

For Use With

Signal Tower

IP Rating

IP66

Country of Origin

Austria

Stock information temporarily unavailable.

€ 299.33

€ 299.33 Each (Exc. VAT)

€ 353.21

€ 353.21 Each (inc. VAT)

Eaton SL7 Series Blue Strobe Effect Light Module for Use with Signal Tower, 120 V, LED Bulb, IP66

€ 299.33

€ 299.33 Each (Exc. VAT)

€ 353.21

€ 353.21 Each (inc. VAT)

Eaton SL7 Series Blue Strobe Effect Light Module for Use with Signal Tower, 120 V, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Range

SL

Series

SL7

Component Type

Strobe Light Module

Multifunction

No

Light Effect

Strobe

Lens Colour

Blue

Bulb Type

LED

Supply Voltage

120 V

For Use With

Signal Tower

IP Rating

IP66

Country of Origin

Austria