Eaton 180A Bolted Tag Fuse, 690V ac, 85mm

RS Stock No.: 181-8486Brand: EatonManufacturers Part No.: 180MT
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

180A

Voltage Rating

690V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

85mm

Application Category

aR

Tag Width

25.4mm

Overall Length

113mm

Tag Type

Bolted

Body Diameter

38mm

Body Length

50mm

Tag Orientation

Offset

Fuse Dimensions

38 x 50mm

Country of Origin

India

Stock information temporarily unavailable.

€ 82.34

€ 82.34 Each (Exc. VAT)

€ 97.16

€ 97.16 Each (inc. VAT)

Eaton 180A Bolted Tag Fuse, 690V ac, 85mm

€ 82.34

€ 82.34 Each (Exc. VAT)

€ 97.16

€ 97.16 Each (inc. VAT)

Eaton 180A Bolted Tag Fuse, 690V ac, 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

180A

Voltage Rating

690V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

85mm

Application Category

aR

Tag Width

25.4mm

Overall Length

113mm

Tag Type

Bolted

Body Diameter

38mm

Body Length

50mm

Tag Orientation

Offset

Fuse Dimensions

38 x 50mm

Country of Origin

India