E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 3 Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 266-4669Brand: EatonManufacturers Part No.: 182420 P1-32/I2H/MBS/SVB-SW/HI11
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Range

P1

Auxiliary Contacts Available

Yes

Model Number

P1-32

Enclosed/Not Enclosed

Enclosed

Switch Rating

250A

Length

116mm

Width

100mm

Depth

181mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 187.73

€ 187.73 Each (Exc. VAT)

€ 221.52

€ 221.52 Each (inc. VAT)

Eaton 3 Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

€ 187.73

€ 187.73 Each (Exc. VAT)

€ 221.52

€ 221.52 Each (inc. VAT)

Eaton 3 Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Range

P1

Auxiliary Contacts Available

Yes

Model Number

P1-32

Enclosed/Not Enclosed

Enclosed

Switch Rating

250A

Length

116mm

Width

100mm

Depth

181mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

United Kingdom