Eaton xEffect Accessories Series Grey Polyamide Cable Gland, M63 Thread, 34mm min., 48mm max., IP68

RS Stock No.: 251-537Brand: EatonManufacturers Part No.: 214835 V-M63
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Eaton

Thread Size

M63

Maximum Cable Diameter

48mm

Minimum Cable Diameter

34mm

Material

Polyamide

Colour

Grey

Series

xEffect Accessories

IP Rating

IP68

Country of Origin

Germany

Stock information temporarily unavailable.

€ 71.97

€ 71.97 Each (Exc. VAT)

€ 84.92

€ 84.92 Each (inc. VAT)

Eaton xEffect Accessories Series Grey Polyamide Cable Gland, M63 Thread, 34mm min., 48mm max., IP68

€ 71.97

€ 71.97 Each (Exc. VAT)

€ 84.92

€ 84.92 Each (inc. VAT)

Eaton xEffect Accessories Series Grey Polyamide Cable Gland, M63 Thread, 34mm min., 48mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 71.97
10+€ 67.21

Technical Document

Specifications

Brand

Eaton

Thread Size

M63

Maximum Cable Diameter

48mm

Minimum Cable Diameter

34mm

Material

Polyamide

Colour

Grey

Series

xEffect Accessories

IP Rating

IP68

Country of Origin

Germany