Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO

RS Stock No.: 486-889Brand: EatonManufacturers Part No.: 248432 Z-HK
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Contact Current Rating

3 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

230 V ac

Product details

Z-HK auxiliary switch

Suitable for PXF and PFIM residual circuit breakers and PFR residual current relays
Can be screwed on retrospectively from left

Standards

IEC / EN 60947-5-1, IEC / EN 62019

Stock information temporarily unavailable.

€ 36.41

€ 36.41 Each (Exc. VAT)

€ 42.96

€ 42.96 Each (inc. VAT)

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO

€ 36.41

€ 36.41 Each (Exc. VAT)

€ 42.96

€ 42.96 Each (inc. VAT)

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Contact Current Rating

3 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

230 V ac

Product details

Z-HK auxiliary switch

Suitable for PXF and PFIM residual circuit breakers and PFR residual current relays
Can be screwed on retrospectively from left

Standards

IEC / EN 60947-5-1, IEC / EN 62019