E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 1 Phase Distribution Board, 16 Way, 32 A

RS Stock No.: 726-4999Brand: EatonManufacturers Part No.: 312XSNC
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Brand

Eaton

Number of Outgoing Ways

16

Electrical Phase

1

Maximum Current

32 A

Lockable

Yes

Country of Origin

United Kingdom

Product details

Exel Distribution Fuseboards

The Exel fuseboard range has a standard enclosure that is rated to IP4X they are fitted with internal fixing holes. Extra features have been incorporated in this Distrubtion Fuseboard range and include increased cabling space, superior door latches and locking devices, improved lid hinges and a unique safety carrier which effectively blanks off a single fuse-way allowing the circuit to be worked on in safety.

Designed to comply with the requirements of BS5486: Part 11: 1989Suitable for systems with a rated insulation voltage 660 Vac, 500 VdcSupplied with removable endplates

You may be interested in
Eaton 1 Phase Distribution Board, 16 Way, 32 A
€ 2,654.22Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton 1 Phase Distribution Board, 16 Way, 32 A

P.O.A.

Eaton 1 Phase Distribution Board, 16 Way, 32 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 1 Phase Distribution Board, 16 Way, 32 A
€ 2,654.22Each (Exc. VAT)

Technical Document

Specifications

Brand

Eaton

Number of Outgoing Ways

16

Electrical Phase

1

Maximum Current

32 A

Lockable

Yes

Country of Origin

United Kingdom

Product details

Exel Distribution Fuseboards

The Exel fuseboard range has a standard enclosure that is rated to IP4X they are fitted with internal fixing holes. Extra features have been incorporated in this Distrubtion Fuseboard range and include increased cabling space, superior door latches and locking devices, improved lid hinges and a unique safety carrier which effectively blanks off a single fuse-way allowing the circuit to be worked on in safety.

Designed to comply with the requirements of BS5486: Part 11: 1989Suitable for systems with a rated insulation voltage 660 Vac, 500 VdcSupplied with removable endplates

You may be interested in
Eaton 1 Phase Distribution Board, 16 Way, 32 A
€ 2,654.22Each (Exc. VAT)