Technical Document
Specifications
Brand
EatonCurrent Rating
40A
Fuse Size
23 x 57mm
Voltage Rating
415V ac
Body Material
Ceramic
Application Category
gG
Series
BUSSMANN
Series
BUSSMANN
Fuse Standard
BS88-3
Country of Origin
India
€ 14.94
€ 14.94 Each (Exc. VAT)
€ 17.63
€ 17.63 Each (inc. VAT)
1
€ 14.94
€ 14.94 Each (Exc. VAT)
€ 17.63
€ 17.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 14.94 |
5 - 9 | € 14.41 |
10+ | € 13.74 |
Technical Document
Specifications
Brand
EatonCurrent Rating
40A
Fuse Size
23 x 57mm
Voltage Rating
415V ac
Body Material
Ceramic
Application Category
gG
Series
BUSSMANN
Series
BUSSMANN
Fuse Standard
BS88-3
Country of Origin
India