Eaton 10A Red Blade Car Fuse, 32V dc

RS Stock No.: 852-7326Brand: EatonManufacturers Part No.: ATM-10
brand-logo
View all in Car Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Red

Length

1.4in

Width

0.32in

Height

1.58in

Overall Dimensions

16.25 x 10.92 x 3.81mm

Body Material

Brass

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Series

ATM

Size Designation

Miniature

UL Class

UL 275A

Operating Temperature Range

-40 → +100 °C

Product details

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
• Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
€ 1.451Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.

€ 3.66

€ 3.66 Each (Exc. VAT)

€ 4.32

€ 4.32 Each (inc. VAT)

Eaton 10A Red Blade Car Fuse, 32V dc

€ 3.66

€ 3.66 Each (Exc. VAT)

€ 4.32

€ 4.32 Each (inc. VAT)

Eaton 10A Red Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
€ 1.451Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Red

Length

1.4in

Width

0.32in

Height

1.58in

Overall Dimensions

16.25 x 10.92 x 3.81mm

Body Material

Brass

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Series

ATM

Size Designation

Miniature

UL Class

UL 275A

Operating Temperature Range

-40 → +100 °C

Product details

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
• Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
€ 1.451Each (In a Pack of 10) (Exc. VAT)