Eaton UPS Source Transfer Switch, MGE UPS Systems Series

Technical Document
Specifications
Brand
EatonSeries
MGE UPS Systems
Width
390mm
Protection Features
Over Voltage Protection
Distrelec Product Id
30079956
Country of Origin
China
Product details
EATON ATS 30
The Eaton ATS 30 Netpack is designed to guarantee the uninterrupted operation of sensitive equipment. Powered by two independent power sources and automatically makes a rapid switch form one source to the other when the power supply used to power its connected load fails. This ATS is efficient and reliable.
Users can know power flow and the Eaton ATS 30's status from the user-friendly front panel. Besides, the unit has a network interface for users to read and write parameters. The network interface can be Implemented via the Ethernet protocol through a RJ45 connector
Provides power redundancy to IT equipment
Alternative to expensive redundant power supplies available from networking equipment vendors
Compact, 1U rack form factor
Seamlessly switches from one power source to the other
Network management on ATS 30 Netpack versions
LCD with metering and basic configuration capabilities
The ATS 30 provides network connectivity. This allows users to access, configure and manage units from remote locations
Supplied with
User manual
Safety instructions
Warranty sheet (EATS30H)
ATS module
Rack mounting bracket
Eaton Power Source Transfer Switch
€ 2,693.40
€ 2,693.40 Each (Exc. VAT)
€ 3,178.21
€ 3,178.21 Each (inc. VAT)
1
€ 2,693.40
€ 2,693.40 Each (Exc. VAT)
€ 3,178.21
€ 3,178.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
MGE UPS Systems
Width
390mm
Protection Features
Over Voltage Protection
Distrelec Product Id
30079956
Country of Origin
China
Product details
EATON ATS 30
The Eaton ATS 30 Netpack is designed to guarantee the uninterrupted operation of sensitive equipment. Powered by two independent power sources and automatically makes a rapid switch form one source to the other when the power supply used to power its connected load fails. This ATS is efficient and reliable.
Users can know power flow and the Eaton ATS 30's status from the user-friendly front panel. Besides, the unit has a network interface for users to read and write parameters. The network interface can be Implemented via the Ethernet protocol through a RJ45 connector
Provides power redundancy to IT equipment
Alternative to expensive redundant power supplies available from networking equipment vendors
Compact, 1U rack form factor
Seamlessly switches from one power source to the other
Network management on ATS 30 Netpack versions
LCD with metering and basic configuration capabilities
The ATS 30 provides network connectivity. This allows users to access, configure and manage units from remote locations
Supplied with
User manual
Safety instructions
Warranty sheet (EATS30H)
ATS module
Rack mounting bracket