Eaton 15A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac

RS Stock No.: 849-5608Brand: EatonManufacturers Part No.: HKP-HH-R
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

15A

Voltage Rating

250V ac

Includes Indicator

No

Cap Style

Manual

Compatible Fuse Diameter

6.3mm

Contact Material

Tin Plated Brass

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Standards Met

CE, CSA Certified:Class 6225-01, File 14853, File 47235. IP20 Per IEC 60529, Listed to 4248:Guide IZLT

Product details

Eaton Bussmann Panel Mount Fuse Holder - HKP Series

The HKP range of fuse holders from Eaton Bussmann are a panel mount fuse holder for 1/4" x 1-1/4" cartridge or ferrule fuses. They are made for panels up to 5/16” (7.9 mm) thick. A military version of this fuse holder is available. This fuse holder is an RoHS-compliant fuse accessory.

Features and Benefits

• For 1⁄4" x 1 1⁄4" (6.3 mm x 32 mm) fuses
• Panel mount - maximum panel thickness 5⁄16" (7.9 mm) thick
• Bayonet-type knob
• Vibration resistant
• Military version is designated FHN26G1
• Standard plastic nut
• Optional metal nut
• Cap – 9435-1/2
• Neoprene washer – 9732

Approvals

• UL Recognized: IZLT2, E14853
• CSA Component Acceptance: Class 6225-01, File 47235
• CE (HKP, HKP-L, HKP-W, HKP-OO)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Stock information temporarily unavailable.

€ 210.00

€ 21.00 Each (In a Pack of 10) (Exc. VAT)

€ 247.80

€ 24.78 Each (In a Pack of 10) (inc. VAT)

Eaton 15A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac

€ 210.00

€ 21.00 Each (In a Pack of 10) (Exc. VAT)

€ 247.80

€ 24.78 Each (In a Pack of 10) (inc. VAT)

Eaton 15A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 21.00€ 210.00
50 - 90€ 19.45€ 194.50
100 - 140€ 19.17€ 191.70
150+€ 18.92€ 189.20

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

15A

Voltage Rating

250V ac

Includes Indicator

No

Cap Style

Manual

Compatible Fuse Diameter

6.3mm

Contact Material

Tin Plated Brass

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Standards Met

CE, CSA Certified:Class 6225-01, File 14853, File 47235. IP20 Per IEC 60529, Listed to 4248:Guide IZLT

Product details

Eaton Bussmann Panel Mount Fuse Holder - HKP Series

The HKP range of fuse holders from Eaton Bussmann are a panel mount fuse holder for 1/4" x 1-1/4" cartridge or ferrule fuses. They are made for panels up to 5/16” (7.9 mm) thick. A military version of this fuse holder is available. This fuse holder is an RoHS-compliant fuse accessory.

Features and Benefits

• For 1⁄4" x 1 1⁄4" (6.3 mm x 32 mm) fuses
• Panel mount - maximum panel thickness 5⁄16" (7.9 mm) thick
• Bayonet-type knob
• Vibration resistant
• Military version is designated FHN26G1
• Standard plastic nut
• Optional metal nut
• Cap – 9435-1/2
• Neoprene washer – 9732

Approvals

• UL Recognized: IZLT2, E14853
• CSA Component Acceptance: Class 6225-01, File 47235
• CE (HKP, HKP-L, HKP-W, HKP-OO)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.