Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Width
120mm
Power Consumption
4.4W
Depth
38mm
Maximum Current
32mA
Stock information temporarily unavailable.
€ 163.36
€ 163.36 Each (Exc. VAT)
€ 192.76
€ 192.76 Each (inc. VAT)
ebm-papst Axial Fan, 230 V ac, AC Operation, 4.4W, 32mA Max
1
€ 163.36
€ 163.36 Each (Exc. VAT)
€ 192.76
€ 192.76 Each (inc. VAT)
ebm-papst Axial Fan, 230 V ac, AC Operation, 4.4W, 32mA Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 163.36 |
5 - 9 | € 154.28 |
10 - 24 | € 149.65 |
25 - 49 | € 139.53 |
50+ | € 130.89 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Width
120mm
Power Consumption
4.4W
Depth
38mm
Maximum Current
32mA