Technical Document
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
22mm
Pull Force
5kg
Thread Size
M4
Thickness
6mm
Attachment Type
Threaded Hole M4
Length
6mm
Product details
Threaded Neck Pot Magnets
These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.
€ 38.96
€ 38.96 1 Pair (Exc. VAT)
€ 45.97
€ 45.97 1 Pair (inc. VAT)
1
€ 38.96
€ 38.96 1 Pair (Exc. VAT)
€ 45.97
€ 45.97 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
22mm
Pull Force
5kg
Thread Size
M4
Thickness
6mm
Attachment Type
Threaded Hole M4
Length
6mm
Product details
Threaded Neck Pot Magnets
These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.