Technical Document
Specifications
Brand
EclipseMagnet Type
Disc
Width/Diameter
12mm
Pull Force
0.65kg
Thickness
1mm
Attachment Type
Self-Adhesive
Length
1mm
Country of Origin
China
Product details
Adhesive Backed Disc Magnets
These adhesive-backed neodymium magnets from Eclipse Magnets feature 3M 486 adhesive backing for the best possible adhesion coupled with the strongest magnet material currently available.
3M 486 adhesive backing for best adhesion
Quick release tab for fast and effective liner removal
Strongest magnet material available
Maximum operating temperature 80°C
Two polarity types are available – one with the North pole visible (/N versions) and one with the South pole visible (/S versions)
€ 68.88
€ 68.88 1 Tube of 50 (Exc. VAT)
€ 81.28
€ 81.28 1 Tube of 50 (inc. VAT)
1
€ 68.88
€ 68.88 1 Tube of 50 (Exc. VAT)
€ 81.28
€ 81.28 1 Tube of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 68.88 |
5 - 9 | € 66.39 |
10 - 29 | € 63.90 |
30+ | € 60.46 |
Technical Document
Specifications
Brand
EclipseMagnet Type
Disc
Width/Diameter
12mm
Pull Force
0.65kg
Thickness
1mm
Attachment Type
Self-Adhesive
Length
1mm
Country of Origin
China
Product details
Adhesive Backed Disc Magnets
These adhesive-backed neodymium magnets from Eclipse Magnets feature 3M 486 adhesive backing for the best possible adhesion coupled with the strongest magnet material currently available.
3M 486 adhesive backing for best adhesion
Quick release tab for fast and effective liner removal
Strongest magnet material available
Maximum operating temperature 80°C
Two polarity types are available – one with the North pole visible (/N versions) and one with the South pole visible (/S versions)