E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Elcomponents 1502023 Power Quality Analyser, 3-Phase, 600V ac Max

RS Stock No.: 353-5212Brand: ElcomponentsManufacturers Part No.: 1502023
View all in Power Quality Analysers

Technical Document

Specifications

Number of Phases

3

Maximum Voltage

600V ac

Measurement Type

Crest Factor, Current, DC Ripple, Frequency, Harmonics, Kilovolt Ampere Hour Reactive, Kilovolt Ampere Reactive, Kilowatt Hour, Power Factor, Total Harmonic Distortion, Voltage

Measurement Standards

EN50081-1, EN50082-1, EN55022, ENC50140

Power Source

Battery

Battery Type

AA

Model Number p

1502023

Weight

500g

Maximum Operating Temperature

+50°C

Width

80mm

Length

33mm

Maximum Frequency

600Hz

Minimum Frequency

30 Hz

Dimensions

33 x 80 x 175mm

Minimum Operating Temperature

-10°C

Height

175mm

Product details

Nanovip Handheld Energy Analyser

Nanovip Plus MEM : an easy to use microprocessor based portable power, power quality and energy meter for single or balanced 3 phase systems. The ''Nanowin'' software and PC connection cable allows measured data to be automatically transferred to a PC in real-time.

Measures over 100 parameters including: Volts, Amps, PF, kVAr, Hz, kWh, (Pos/Neg), kVArh (POS/Neg), Harmonics to 25th order (Volts and Amps), THD, Crest Factor, DC Ripple
Peak hold and memory functions
Better than 1% accuracy
Conforms to IEC1010 Cat lll 600V
Leads conform to IEC1010 Cat lll 1000V
1MB on-board memory makes the unit ideal for detailed power quality and energy surveys.
Additional power supply option enables surveys to be extended for several weeks (or months) if required.
Backlit display
Internal clock/calendar
1MB data storage
'One touch' set up for default values

An additional 1000VA CT is available separately to extend the measurement range up to 750kW at 415V.

Product supplied with: a sturdy carry case, complete with test leads, 200A clamp to measure up to 150kW at 415Vac, ''Nanowin'' 2.0 software, PC connection cable and comprehensive user manual.

Stock information temporarily unavailable.

P.O.A.

Elcomponents 1502023 Power Quality Analyser, 3-Phase, 600V ac Max

P.O.A.

Elcomponents 1502023 Power Quality Analyser, 3-Phase, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Phases

3

Maximum Voltage

600V ac

Measurement Type

Crest Factor, Current, DC Ripple, Frequency, Harmonics, Kilovolt Ampere Hour Reactive, Kilovolt Ampere Reactive, Kilowatt Hour, Power Factor, Total Harmonic Distortion, Voltage

Measurement Standards

EN50081-1, EN50082-1, EN55022, ENC50140

Power Source

Battery

Battery Type

AA

Model Number p

1502023

Weight

500g

Maximum Operating Temperature

+50°C

Width

80mm

Length

33mm

Maximum Frequency

600Hz

Minimum Frequency

30 Hz

Dimensions

33 x 80 x 175mm

Minimum Operating Temperature

-10°C

Height

175mm

Product details

Nanovip Handheld Energy Analyser

Nanovip Plus MEM : an easy to use microprocessor based portable power, power quality and energy meter for single or balanced 3 phase systems. The ''Nanowin'' software and PC connection cable allows measured data to be automatically transferred to a PC in real-time.

Measures over 100 parameters including: Volts, Amps, PF, kVAr, Hz, kWh, (Pos/Neg), kVArh (POS/Neg), Harmonics to 25th order (Volts and Amps), THD, Crest Factor, DC Ripple
Peak hold and memory functions
Better than 1% accuracy
Conforms to IEC1010 Cat lll 600V
Leads conform to IEC1010 Cat lll 1000V
1MB on-board memory makes the unit ideal for detailed power quality and energy surveys.
Additional power supply option enables surveys to be extended for several weeks (or months) if required.
Backlit display
Internal clock/calendar
1MB data storage
'One touch' set up for default values

An additional 1000VA CT is available separately to extend the measurement range up to 750kW at 415V.

Product supplied with: a sturdy carry case, complete with test leads, 200A clamp to measure up to 150kW at 415Vac, ''Nanowin'' 2.0 software, PC connection cable and comprehensive user manual.