Emko PT100 Temperature Sensor, 6mm Dia, 50mm Long, Class B +200°C Max
RS Stock No.: 288-3660Brand: EmkoManufacturers Part No.: RTS-M06-L050-K02Distrelec Article No.: 30227898
Technical Document
Specifications
Brand
EmkoSensor Type
PT100
Probe Length
50mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Accuracy
Class B
Distrelec Product Id
30227898
Country of Origin
Turkey
Stock information temporarily unavailable.
€ 58.98
€ 58.98 Each (Exc. VAT)
€ 69.60
€ 69.60 Each (inc. VAT)
Emko PT100 Temperature Sensor, 6mm Dia, 50mm Long, Class B +200°C Max
1
€ 58.98
€ 58.98 Each (Exc. VAT)
€ 69.60
€ 69.60 Each (inc. VAT)
Emko PT100 Temperature Sensor, 6mm Dia, 50mm Long, Class B +200°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EmkoSensor Type
PT100
Probe Length
50mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Accuracy
Class B
Distrelec Product Id
30227898
Country of Origin
Turkey