Endress+Hauser FMI21 Series Capacitive Level Sensor Level Sensor, 4-20mA Output, Threaded Mount, Carbon Fibre,

RS Stock No.: 317-760Brand: Endress+HauserManufacturers Part No.: FMI21-A1A1C2Distrelec Article No.: 303-84-081
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Capacitive Level Sensor

Mounting Type

Threaded Mount

Switch Output

4-20mA

Body Material

Carbon Fibre, Stainless Steel

Series

FMI21

Country of Origin

Germany

€ 1,101.45

€ 1,101.45 Each (Exc. VAT)

€ 1,299.71

€ 1,299.71 Each (inc. VAT)

Endress+Hauser FMI21 Series Capacitive Level Sensor Level Sensor, 4-20mA Output, Threaded Mount, Carbon Fibre,

€ 1,101.45

€ 1,101.45 Each (Exc. VAT)

€ 1,299.71

€ 1,299.71 Each (inc. VAT)

Endress+Hauser FMI21 Series Capacitive Level Sensor Level Sensor, 4-20mA Output, Threaded Mount, Carbon Fibre,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Capacitive Level Sensor

Mounting Type

Threaded Mount

Switch Output

4-20mA

Body Material

Carbon Fibre, Stainless Steel

Series

FMI21

Country of Origin

Germany