E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Endress+Hauser FMR30 Series Radar Level Sensor Level Sensor, Thread, PBT/PC Body

RS Stock No.: 316-227Brand: Endress+HauserManufacturers Part No.: FMR30B-1082/0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Radar Level Sensor

Mounting Type

Thread

Body Material

PBT/PC

Communication Protocol

Bluetooth

Thread Size

G 1 1/2

Series

FMR30

Interface

Analog 4-20 mA

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,761.52

€ 1,761.52 Each (Exc. VAT)

€ 2,078.59

€ 2,078.59 Each (inc. VAT)

Endress+Hauser FMR30 Series Radar Level Sensor Level Sensor, Thread, PBT/PC Body

€ 1,761.52

€ 1,761.52 Each (Exc. VAT)

€ 2,078.59

€ 2,078.59 Each (inc. VAT)

Endress+Hauser FMR30 Series Radar Level Sensor Level Sensor, Thread, PBT/PC Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Radar Level Sensor

Mounting Type

Thread

Body Material

PBT/PC

Communication Protocol

Bluetooth

Thread Size

G 1 1/2

Series

FMR30

Interface

Analog 4-20 mA

Country of Origin

Germany