Technical Document
Specifications
Brand
EntrelecColour
White
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
1 kV ac
Current Rating
32A
Pitch
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Product details
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II
€ 27.40
€ 2.74 Each (In a Pack of 10) (Exc. VAT)
€ 32.33
€ 3.233 Each (In a Pack of 10) (inc. VAT)
10
€ 27.40
€ 2.74 Each (In a Pack of 10) (Exc. VAT)
€ 32.33
€ 3.233 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EntrelecColour
White
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
1 kV ac
Current Rating
32A
Pitch
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Product details
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II