EOS Switching Power Supply, LFWLP350-1003, 24V dc, 13.54A, 350W, 1 Output, 120 → 390 V dc, 90 → 264 V ac

RS Stock No.: 837-1439Brand: EOSManufacturers Part No.: LFWLP350-1003
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

13.54A

Power Rating

350W

Number of Outputs

1

Input Voltage

120 → 390 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

38.1mm

Efficiency

92%

Weight

450g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Country of Origin

India

Product details

EOS 350W AC/DC Power Supply - LFWLP350 Series

The Eos Power LFWLP350 is a series of 350W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 5x3 inches in size and offer a high efficiency up to 94%. The LFWLP350 series of switch mode power supplies are suitable for industrial and automation applications.

5 x 3 x 1 Inches Form factor
350W with Forced Air Cooling and 200W Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5W

Approvals

Nemko, UL, cUL

Standards

EN60950-1, IEC60950-1 (ed.2), UL60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class 1 SELV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 225.28

€ 225.28 Each (Exc. VAT)

€ 265.83

€ 265.83 Each (inc. VAT)

EOS Switching Power Supply, LFWLP350-1003, 24V dc, 13.54A, 350W, 1 Output, 120 → 390 V dc, 90 → 264 V ac

€ 225.28

€ 225.28 Each (Exc. VAT)

€ 265.83

€ 265.83 Each (inc. VAT)

EOS Switching Power Supply, LFWLP350-1003, 24V dc, 13.54A, 350W, 1 Output, 120 → 390 V dc, 90 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

13.54A

Power Rating

350W

Number of Outputs

1

Input Voltage

120 → 390 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

38.1mm

Efficiency

92%

Weight

450g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Country of Origin

India

Product details

EOS 350W AC/DC Power Supply - LFWLP350 Series

The Eos Power LFWLP350 is a series of 350W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 5x3 inches in size and offer a high efficiency up to 94%. The LFWLP350 series of switch mode power supplies are suitable for industrial and automation applications.

5 x 3 x 1 Inches Form factor
350W with Forced Air Cooling and 200W Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5W

Approvals

Nemko, UL, cUL

Standards

EN60950-1, IEC60950-1 (ed.2), UL60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class 1 SELV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more