EOS Switching Power Supply, LFWLP75-1001, 12V dc, 6.25A, 75W, 1 Output, 390 V dc, 85 → 264 V ac Input Voltage

RS Stock No.: 884-1247Brand: EOSManufacturers Part No.: LFWLP75-1001
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

6.25A

Power Rating

75W

Number of Outputs

1

Input Voltage

390 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Depth

25.4mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

India

Product details

EOS 75W AC/DC Industrial Power Supply - LFWLP75 Series

The Eos Power LFWLP75 is a series of 75W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 3x2 inches in size and offer a high efficiency. The LFWLP75 series of switch mode power supplies are suitable for industrial and automation applications.

3 x 2 x 1 Inches Form factor
75 Watts with Convection Cooling
High efficiencies up
-40 to 70 degree operating temperature
Thermal Shut-Down feature
>3.37m Hours, Telcordia-SR332-issue 3
Standby Power ˂0.3W

Approvals

Nemko, UL, C-UL

Standards

EN60950-1, IEC60950-1 (ed.2) , UL 60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class1 SELV, Class C EN61000-3-2

Stock information temporarily unavailable.

€ 135.27

€ 135.27 Each (Exc. VAT)

€ 159.62

€ 159.62 Each (inc. VAT)

EOS Switching Power Supply, LFWLP75-1001, 12V dc, 6.25A, 75W, 1 Output, 390 V dc, 85 → 264 V ac Input Voltage

€ 135.27

€ 135.27 Each (Exc. VAT)

€ 159.62

€ 159.62 Each (inc. VAT)

EOS Switching Power Supply, LFWLP75-1001, 12V dc, 6.25A, 75W, 1 Output, 390 V dc, 85 → 264 V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

6.25A

Power Rating

75W

Number of Outputs

1

Input Voltage

390 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Depth

25.4mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

India

Product details

EOS 75W AC/DC Industrial Power Supply - LFWLP75 Series

The Eos Power LFWLP75 is a series of 75W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 3x2 inches in size and offer a high efficiency. The LFWLP75 series of switch mode power supplies are suitable for industrial and automation applications.

3 x 2 x 1 Inches Form factor
75 Watts with Convection Cooling
High efficiencies up
-40 to 70 degree operating temperature
Thermal Shut-Down feature
>3.37m Hours, Telcordia-SR332-issue 3
Standby Power ˂0.3W

Approvals

Nemko, UL, C-UL

Standards

EN60950-1, IEC60950-1 (ed.2) , UL 60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class1 SELV, Class C EN61000-3-2