EOZ IP40 16 Key Keypad

RS Stock No.: 146-222Brand: EOZManufacturers Part No.: ECO.16250.06
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

EOZ

Keypad Layout

4 x 4

Number Of Keys

16

IP Rating

IP40

Actuator Colour

White

Actuator Material

PC

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Commercial, 12 & 16 way

12 & 16-way rear mounting keypads with matrix outputs
Actuator material: Plastic
Mechanical Life (Operations): 106

You may be interested in
EOZ IP40 16 Key Keypad
P.O.A.Each (Exc. VAT)
EAO IP40 16 Key PC Keypad
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.

€ 39.72

€ 39.72 Each (Exc. VAT)

€ 46.87

€ 46.87 Each (inc. VAT)

EOZ IP40 16 Key Keypad

€ 39.72

€ 39.72 Each (Exc. VAT)

€ 46.87

€ 46.87 Each (inc. VAT)

EOZ IP40 16 Key Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 39.72
25+€ 35.47
You may be interested in
EOZ IP40 16 Key Keypad
P.O.A.Each (Exc. VAT)
EAO IP40 16 Key PC Keypad
P.O.A.Each (Exc. VAT)

Technical Document

Specifications

Brand

EOZ

Keypad Layout

4 x 4

Number Of Keys

16

IP Rating

IP40

Actuator Colour

White

Actuator Material

PC

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Commercial, 12 & 16 way

12 & 16-way rear mounting keypads with matrix outputs
Actuator material: Plastic
Mechanical Life (Operations): 106

You may be interested in
EOZ IP40 16 Key Keypad
P.O.A.Each (Exc. VAT)
EAO IP40 16 Key PC Keypad
P.O.A.Each (Exc. VAT)