EPCOS B25667C Polypropylene Film Capacitor, 440 V ac, 525 V ac, -5 → +10%, 144μF, Stud Mount

RS Stock No.: 172-8996Brand: EPCOSManufacturers Part No.: B25667C5147A175
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

144µF

Voltage

440 V ac, 525 V ac

Mounting Type

Stud Mount

Tolerance

-5 → +10%

Series

B25667C

Equivalent Series Resistance

2.21mΩ

Height

164mm

Dimensions

116 (Dia.) x 164mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Country of Origin

India

Product details

B25667C Series PhaseCap

The PhaseCap B25667C series from EPCOS are Power Factor Correction (PFC) metallised polypropylene film capacitors. Constructed from a polypropylene film dielectric, these PFC capacitors are encased in a cylindrical aluminium case with a threaded stud. EPCOS film capacitors are wave cut and have concentric winding. With optimised safety terminals and a triple safety system, this series features a ceramic discharge module. B25667C film capacitors are naturally air cooled and suitable for indoor mounting.

Features

Self-healing technology
Dry type, gas impregnated, non-PCB
Delta connected
3 phase

Applications

B25667C film capacitors are suitable for use in power factor correction applications.

Standards

IEC 60831-1//2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 4) (Exc. VAT)

EPCOS B25667C Polypropylene Film Capacitor, 440 V ac, 525 V ac, -5 → +10%, 144μF, Stud Mount

P.O.A.

Each (In a Box of 4) (Exc. VAT)

EPCOS B25667C Polypropylene Film Capacitor, 440 V ac, 525 V ac, -5 → +10%, 144μF, Stud Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

144µF

Voltage

440 V ac, 525 V ac

Mounting Type

Stud Mount

Tolerance

-5 → +10%

Series

B25667C

Equivalent Series Resistance

2.21mΩ

Height

164mm

Dimensions

116 (Dia.) x 164mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Country of Origin

India

Product details

B25667C Series PhaseCap

The PhaseCap B25667C series from EPCOS are Power Factor Correction (PFC) metallised polypropylene film capacitors. Constructed from a polypropylene film dielectric, these PFC capacitors are encased in a cylindrical aluminium case with a threaded stud. EPCOS film capacitors are wave cut and have concentric winding. With optimised safety terminals and a triple safety system, this series features a ceramic discharge module. B25667C film capacitors are naturally air cooled and suitable for indoor mounting.

Features

Self-healing technology
Dry type, gas impregnated, non-PCB
Delta connected
3 phase

Applications

B25667C film capacitors are suitable for use in power factor correction applications.

Standards

IEC 60831-1//2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more