EPCOS B32362 Polypropylene Film Capacitor, 250V ac, ±5%, 250μF

RS Stock No.: 904-8348Brand: EPCOSManufacturers Part No.: B32362A2257J050
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

250µF

Voltage

250V ac

Tolerance

±5%

Series

B32362

Lead Pitch

35mm

Lead Length

30.5mm

Equivalent Series Resistance

3mΩ

Height

152mm

Dimensions

75 (Dia.) x 152 Hmm

Dielectric

Polypropylene

Terminal Type

Screw Terminal

Dissipation Factor

≤1 x 10⁻³%

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

Epcos B3236x Series

B3236x Series are general purpose application Power Electronic Film Capacitors

Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 110.40

€ 110.40 Each (Exc. VAT)

€ 130.27

€ 130.27 Each (inc. VAT)

EPCOS B32362 Polypropylene Film Capacitor, 250V ac, ±5%, 250μF

€ 110.40

€ 110.40 Each (Exc. VAT)

€ 130.27

€ 130.27 Each (inc. VAT)

EPCOS B32362 Polypropylene Film Capacitor, 250V ac, ±5%, 250μF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 110.40
5 - 9€ 109.20
10 - 24€ 108.00
25+€ 106.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

250µF

Voltage

250V ac

Tolerance

±5%

Series

B32362

Lead Pitch

35mm

Lead Length

30.5mm

Equivalent Series Resistance

3mΩ

Height

152mm

Dimensions

75 (Dia.) x 152 Hmm

Dielectric

Polypropylene

Terminal Type

Screw Terminal

Dissipation Factor

≤1 x 10⁻³%

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

Epcos B3236x Series

B3236x Series are general purpose application Power Electronic Film Capacitors

Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more