EPCOS B32654 Polypropylene Film Capacitor, 2kV dc, 5%, 22nF, Through Hole

RS Stock No.: 194-3700Brand: EPCOSManufacturers Part No.: B32654A2223J000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

22nF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32654

Automotive Standard

AEC-Q200D

Lead Pitch

27.5mm

Length

31.5mm

Depth

11mm

Lead Length

6mm

Height

21mm

Dimensions

31.5 x 11 x 21mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

3 x 10^-3%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 604.80

€ 1.89 Each (In a Box of 320) (Exc. VAT)

€ 713.66

€ 2.23 Each (In a Box of 320) (inc. VAT)

EPCOS B32654 Polypropylene Film Capacitor, 2kV dc, 5%, 22nF, Through Hole

€ 604.80

€ 1.89 Each (In a Box of 320) (Exc. VAT)

€ 713.66

€ 2.23 Each (In a Box of 320) (inc. VAT)

EPCOS B32654 Polypropylene Film Capacitor, 2kV dc, 5%, 22nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

22nF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32654

Automotive Standard

AEC-Q200D

Lead Pitch

27.5mm

Length

31.5mm

Depth

11mm

Lead Length

6mm

Height

21mm

Dimensions

31.5 x 11 x 21mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

3 x 10^-3%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more