EPCOS B32656S Polypropylene Film Capacitor, 1.25 kV dc, 500 V ac, ±10%, 1μF, Tab

RS Stock No.: 172-5787Brand: EPCOSManufacturers Part No.: B32656S7105K563
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

1.25 kV dc, 500 V ac

Mounting Type

Tab

Tolerance

±10%

Series

B32656S

Length

42mm

Depth

28mm

Height

37mm

Dimensions

42 x 28 x 37mm

Dielectric

Polypropylene

Terminal Type

Tab

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

B32656S Series

High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 399.60

€ 16.65 Each (In a Box of 24) (Exc. VAT)

€ 471.53

€ 19.647 Each (In a Box of 24) (inc. VAT)

EPCOS B32656S Polypropylene Film Capacitor, 1.25 kV dc, 500 V ac, ±10%, 1μF, Tab

€ 399.60

€ 16.65 Each (In a Box of 24) (Exc. VAT)

€ 471.53

€ 19.647 Each (In a Box of 24) (inc. VAT)

EPCOS B32656S Polypropylene Film Capacitor, 1.25 kV dc, 500 V ac, ±10%, 1μF, Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

1.25 kV dc, 500 V ac

Mounting Type

Tab

Tolerance

±10%

Series

B32656S

Length

42mm

Depth

28mm

Height

37mm

Dimensions

42 x 28 x 37mm

Dielectric

Polypropylene

Terminal Type

Tab

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

B32656S Series

High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more