Epcos Polypropylene Film Capacitor, 305V ac, ±20%, 220nF, Through Hole

RS Stock No.: 497-4129Brand: EpcosManufacturers Part No.: B32922A2224M
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

220nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

Epcos Polypropylene Film Capacitor, 305V ac, ±20%, 220nF, Through Hole

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

Epcos Polypropylene Film Capacitor, 305V ac, ±20%, 220nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epcos

Capacitance

220nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in