EPCOS 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43509A5107M060

RS Stock No.: 171-3217Brand: EPCOSManufacturers Part No.: B43509A5107M060
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

100µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Equivalent Series Resistance

980mΩ

Ripple Current

670mA

Series

B43509

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.2%

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 712.00

€ 4.45 Each (In a Box of 160) (Exc. VAT)

€ 840.16

€ 5.251 Each (In a Box of 160) (inc. VAT)

EPCOS 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43509A5107M060

€ 712.00

€ 4.45 Each (In a Box of 160) (Exc. VAT)

€ 840.16

€ 5.251 Each (In a Box of 160) (inc. VAT)

EPCOS 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43509A5107M060
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

100µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Equivalent Series Resistance

980mΩ

Ripple Current

670mA

Series

B43509

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.2%

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more