E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS Ferrite Ring Ferrite Core, 13.6 (Dia.) x 5.95mm

RS Stock No.: 212-0825Brand: EPCOSManufacturers Part No.: B64290L0044X038Distrelec Article No.: 15861273
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

Epcos

Type

Ferrite Core

Dimensions

13.6 (Dia.) x 5.95mm

Material

T38

Diameter

13.6mm

Height

5.95mm

Inner Diameter

6.5mm

Outer Diameter

13.6mm

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

You may be interested in
EPCOS Ferrite Ring Ferrite Core, 13.6 (Dia.) x 5.95mm
€ 0.779Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.

€ 4.75

€ 0.95 Each (In a Pack of 5) (Exc. VAT)

€ 5.61

€ 1.121 Each (In a Pack of 5) (inc. VAT)

EPCOS Ferrite Ring Ferrite Core, 13.6 (Dia.) x 5.95mm
Select packaging type

€ 4.75

€ 0.95 Each (In a Pack of 5) (Exc. VAT)

€ 5.61

€ 1.121 Each (In a Pack of 5) (inc. VAT)

EPCOS Ferrite Ring Ferrite Core, 13.6 (Dia.) x 5.95mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 0.95€ 4.75
50 - 95€ 0.82€ 4.10
100 - 245€ 0.73€ 3.65
250 - 995€ 0.63€ 3.15
1000+€ 0.60€ 3.00
You may be interested in
EPCOS Ferrite Ring Ferrite Core, 13.6 (Dia.) x 5.95mm
€ 0.779Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Brand

Epcos

Type

Ferrite Core

Dimensions

13.6 (Dia.) x 5.95mm

Material

T38

Diameter

13.6mm

Height

5.95mm

Inner Diameter

6.5mm

Outer Diameter

13.6mm

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

You may be interested in
EPCOS Ferrite Ring Ferrite Core, 13.6 (Dia.) x 5.95mm
€ 0.779Each (In a Pack of 10) (Exc. VAT)