E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS N97 PQ Transformer Ferrite Core, 4500nH, For Use With Power Transformers

RS Stock No.: 170-1483Brand: EPCOSManufacturers Part No.: B65883A0000R097
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

PQ

For Use With

Power Transformers

Dimensions

40.5 x 28 x 19.9mm

AL Rating

4500nH

Material

N97

Depth

19.9mm

Length

40.5mm

Width

28mm

Standards Met

IEC 62317-13

Country of Origin

India

Product details

EPCOS PQ Ferrite Cores

EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores

Stock information temporarily unavailable.

€ 612.90

€ 13.62 Each (On a Reel of 45) (Exc. VAT)

€ 723.22

€ 16.072 Each (On a Reel of 45) (inc. VAT)

EPCOS N97 PQ Transformer Ferrite Core, 4500nH, For Use With Power Transformers

€ 612.90

€ 13.62 Each (On a Reel of 45) (Exc. VAT)

€ 723.22

€ 16.072 Each (On a Reel of 45) (inc. VAT)

EPCOS N97 PQ Transformer Ferrite Core, 4500nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

PQ

For Use With

Power Transformers

Dimensions

40.5 x 28 x 19.9mm

AL Rating

4500nH

Material

N97

Depth

19.9mm

Length

40.5mm

Width

28mm

Standards Met

IEC 62317-13

Country of Origin

India

Product details

EPCOS PQ Ferrite Cores

EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores