EPCOS N97 EQ 13/3 Transformer Ferrite Core, 1700nH, For Use With Power Transformers

RS Stock No.: 125-3701Brand: EPCOSManufacturers Part No.: B66479G0000X197
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

EQ 13/3

For Use With

Power Transformers

Dimensions

12.8 x 8.7 x 2.85mm

AL Rating

1700nH

Material

N97

Depth

2.85mm

Length

12.8mm

Width

8.7mm

Standards Met

IEC 62317-9

Country of Origin

Czech Republic

Product details

EPCOS B66479 EQ 13/3 Transformer Ferrite Cores

EQ cores from EPCOS are designed for power applications and can be integrated into PCBs. These ferrite cores are low profile and feature low losses and high saturation. These transformer ferrite cores have a centre post and the shape enables greater design capabilities to be developed for individual solutions.

B66479 series EQ 13/3 transformer ferrite cores are ungapped and constructed from either N49, N87, N92 or N97 ferrite materials with an optimised cross section. They are low profile and the core and winding ensures that they have a small footprint. These transformer ferrite cores feature less EMI and a minimised winding length and conform to IEC 62317-9.

EPCOS Ferrite Cores

Stock information temporarily unavailable.

€ 24.00

€ 2.40 Each (In a Pack of 10) (Exc. VAT)

€ 28.32

€ 2.832 Each (In a Pack of 10) (inc. VAT)

EPCOS N97 EQ 13/3 Transformer Ferrite Core, 1700nH, For Use With Power Transformers

€ 24.00

€ 2.40 Each (In a Pack of 10) (Exc. VAT)

€ 28.32

€ 2.832 Each (In a Pack of 10) (inc. VAT)

EPCOS N97 EQ 13/3 Transformer Ferrite Core, 1700nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 490€ 2.40€ 24.00
500 - 990€ 2.05€ 20.50
1000 - 1990€ 2.02€ 20.20
2000 - 4990€ 1.99€ 19.90
5000+€ 1.99€ 19.90

Technical Document

Specifications

Brand

Epcos

Core Size

EQ 13/3

For Use With

Power Transformers

Dimensions

12.8 x 8.7 x 2.85mm

AL Rating

1700nH

Material

N97

Depth

2.85mm

Length

12.8mm

Width

8.7mm

Standards Met

IEC 62317-9

Country of Origin

Czech Republic

Product details

EPCOS B66479 EQ 13/3 Transformer Ferrite Cores

EQ cores from EPCOS are designed for power applications and can be integrated into PCBs. These ferrite cores are low profile and feature low losses and high saturation. These transformer ferrite cores have a centre post and the shape enables greater design capabilities to be developed for individual solutions.

B66479 series EQ 13/3 transformer ferrite cores are ungapped and constructed from either N49, N87, N92 or N97 ferrite materials with an optimised cross section. They are low profile and the core and winding ensures that they have a small footprint. These transformer ferrite cores feature less EMI and a minimised winding length and conform to IEC 62317-9.

EPCOS Ferrite Cores