EPCOS, EHV 90V 12kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

Technical Document
Specifications
Brand
EpcosSeries
EHV
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
12kA
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
450 V, 550V
Maximum Voltage Rating
90 V dc
Mounting Type
Through Hole
Length
6.05mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Product details
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
€ 12.00
€ 2.40 Each (In a Pack of 5) (Exc. VAT)
€ 14.16
€ 2.832 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 12.00
€ 2.40 Each (In a Pack of 5) (Exc. VAT)
€ 14.16
€ 2.832 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.40 | € 12.00 |
25 - 45 | € 2.05 | € 10.25 |
50 - 95 | € 1.83 | € 9.15 |
100 - 245 | € 1.61 | € 8.05 |
250+ | € 1.54 | € 7.70 |
Technical Document
Specifications
Brand
EpcosSeries
EHV
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
12kA
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
450 V, 550V
Maximum Voltage Rating
90 V dc
Mounting Type
Through Hole
Length
6.05mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Product details
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance