Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

ERG 6 Way Through Hole DIP Switch 6PST

RS Stock No.: 321-098Brand: ERGManufacturers Part No.: SDS-6-023
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

ERG

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

6PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +100°C

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.97

€ 21.97 Each (Exc. VAT)

€ 25.92

€ 25.92 Each (inc. VAT)

ERG 6 Way Through Hole DIP Switch 6PST

€ 21.97

€ 21.97 Each (Exc. VAT)

€ 25.92

€ 25.92 Each (inc. VAT)

ERG 6 Way Through Hole DIP Switch 6PST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERG

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

6PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +100°C

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more