Technical Document
Specifications
Brand
ERKOSaw Blade Type
Jigsaw Blade
Application
Metal
Cutting Length
50mm
Number of Teeth per Inch
14
Materials Cut
Metal
Tooth Pitch
1.8
Number in Pack
5
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 13.02
€ 13.02 Each (Exc. VAT)
€ 15.36
€ 15.36 Each (inc. VAT)
ERKO, 14 Teeth Per Inch Metal 50mm Cutting Length Jigsaw Blade, Pack of 5
1
€ 13.02
€ 13.02 Each (Exc. VAT)
€ 15.36
€ 15.36 Each (inc. VAT)
ERKO, 14 Teeth Per Inch Metal 50mm Cutting Length Jigsaw Blade, Pack of 5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERKOSaw Blade Type
Jigsaw Blade
Application
Metal
Cutting Length
50mm
Number of Teeth per Inch
14
Materials Cut
Metal
Tooth Pitch
1.8
Number in Pack
5
Country of Origin
Taiwan, Province Of China