E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ERNI, 063 Housing for use with DIN 41612 Connector

RS Stock No.: 224-1506Brand: ERNIManufacturers Part No.: 063385
brand-logo

Technical Document

Specifications

Brand

ERNI

Accessory Type

Housing

For Use With

DIN 41612 Connector

Series

063

Country of Origin

Germany

Product details

Shielded Plastic Backshells

These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry

Stock information temporarily unavailable.

P.O.A.

ERNI, 063 Housing for use with DIN 41612 Connector

P.O.A.

ERNI, 063 Housing for use with DIN 41612 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Accessory Type

Housing

For Use With

DIN 41612 Connector

Series

063

Country of Origin

Germany

Product details

Shielded Plastic Backshells

These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry