Ersa Soldering Accessory Soldering Iron Heating Element

RS Stock No.: 740-635Brand: ErsaManufacturers Part No.: 92100
brand-logo
View all in Soldering Accessories

Technical Document

Specifications

Brand

Ersa

Soldering Accessory Type

Soldering Iron Heating Element

For Use With

Multitip C 25 (0920BD/0920BN) soldering iron

Wattage

80W

Country of Origin

Germany

Product details

ERSA Microsoldering Irons - 15W & 25W

The ERSA Multitip series is used for a wide range of applications. It benefits from low weight and solid design which means that the distance between soldering tip and front of the handle is relatively short. The handle stays rather cool while working with ERSA Soldering Iron.

ERSA Multitip 15W RS 740-556

Suitable for soldering small relay connections etc. PTC (positive temperature coefficient) heater element for a short heat-up time, internally heated soldering tips and long life.

Features:
• Capacity: 15 W
• Heat-up time: approx. 60 s
• Soldering tip temperature: 350 °C
• Weight without cord: 28 g
• Voltage: 230 V

ERSA Multitip 25W RS 307-5596

The 25 W soldering device is for medium-sized soldering. PTC (positive temperature coefficient) heater element for a short heat-up time, internally soldering tips and long life.

Features:
• Capacity: 25 W
• Heat-up time: approx. 60 s
• Soldering tip temperature: 450 °C
• Weight without cord: 34 g
• Voltage: 230 V

Where can you use this Soldering Iron?

• Micro-soldering joints
• Medium-sized soldering
• Distributor strips
• Hobby work

Supplied with

Supplied with pencil-sharp ERSADUR durable soldering tip and holder.

Approvals

VDE; GS; RFI; NEMKO; DEMKO; SEV; SEMKO; SETI

Soldering iron for stations — ERSA

€ 54.25

€ 54.25 Each (Exc. VAT)

€ 64.01

€ 64.01 Each (inc. VAT)

Ersa Soldering Accessory Soldering Iron Heating Element

€ 54.25

€ 54.25 Each (Exc. VAT)

€ 64.01

€ 64.01 Each (inc. VAT)

Ersa Soldering Accessory Soldering Iron Heating Element

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ersa

Soldering Accessory Type

Soldering Iron Heating Element

For Use With

Multitip C 25 (0920BD/0920BN) soldering iron

Wattage

80W

Country of Origin

Germany

Product details

ERSA Microsoldering Irons - 15W & 25W

The ERSA Multitip series is used for a wide range of applications. It benefits from low weight and solid design which means that the distance between soldering tip and front of the handle is relatively short. The handle stays rather cool while working with ERSA Soldering Iron.

ERSA Multitip 15W RS 740-556

Suitable for soldering small relay connections etc. PTC (positive temperature coefficient) heater element for a short heat-up time, internally heated soldering tips and long life.

Features:
• Capacity: 15 W
• Heat-up time: approx. 60 s
• Soldering tip temperature: 350 °C
• Weight without cord: 28 g
• Voltage: 230 V

ERSA Multitip 25W RS 307-5596

The 25 W soldering device is for medium-sized soldering. PTC (positive temperature coefficient) heater element for a short heat-up time, internally soldering tips and long life.

Features:
• Capacity: 25 W
• Heat-up time: approx. 60 s
• Soldering tip temperature: 450 °C
• Weight without cord: 34 g
• Voltage: 230 V

Where can you use this Soldering Iron?

• Micro-soldering joints
• Medium-sized soldering
• Distributor strips
• Hobby work

Supplied with

Supplied with pencil-sharp ERSADUR durable soldering tip and holder.

Approvals

VDE; GS; RFI; NEMKO; DEMKO; SEV; SEMKO; SETI

Soldering iron for stations — ERSA