LCBSB-10-01A2-RT, 15.9mm High Nylon PCB Support for 3.18mm PCB Hole, 17.8 x 17.8mm Base

RS Stock No.: 721-4708Brand: EssentraManufacturers Part No.: LCBSB-10-01A2-RT
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Adhesive-Backed Support

Overall Height

26.1mm

Body Height

15.9mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.6mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

United Kingdom

Product details

Standard Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
PCB Thickness 1.6mm
Hole dia 4.0mm

You may be interested in
Stock information temporarily unavailable.

€ 25.20

€ 0.63 Each (In a Pack of 40) (Exc. VAT)

€ 29.74

€ 0.743 Each (In a Pack of 40) (inc. VAT)

LCBSB-10-01A2-RT, 15.9mm High Nylon PCB Support for 3.18mm PCB Hole, 17.8 x 17.8mm Base

€ 25.20

€ 0.63 Each (In a Pack of 40) (Exc. VAT)

€ 29.74

€ 0.743 Each (In a Pack of 40) (inc. VAT)

LCBSB-10-01A2-RT, 15.9mm High Nylon PCB Support for 3.18mm PCB Hole, 17.8 x 17.8mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
40 - 360€ 0.63€ 25.20
400 - 760€ 0.63€ 25.20
800 - 1960€ 0.60€ 24.00
2000+€ 0.57€ 22.80
You may be interested in

Technical Document

Specifications

PCB Support Type

Adhesive-Backed Support

Overall Height

26.1mm

Body Height

15.9mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.6mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

United Kingdom

Product details

Standard Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
PCB Thickness 1.6mm
Hole dia 4.0mm

You may be interested in