Technical Document
Specifications
Brand
ETACurrent Rating
20A
Number of Poles
2
Voltage Rating
50 V dc, 240 V ac
Width
25mm
Series
3120-N
Circuit Breaker Type
Thermal Circuit Breaker
Country of Origin
Tunisia
Stock information temporarily unavailable.
€ 103.18
€ 103.18 Each (Exc. VAT)
€ 121.75
€ 121.75 Each (inc. VAT)
ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 20A Current Rating
1
€ 103.18
€ 103.18 Each (Exc. VAT)
€ 121.75
€ 121.75 Each (inc. VAT)
ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 20A Current Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 103.18 |
5 - 9 | € 99.52 |
10+ | € 92.94 |
Technical Document
Specifications
Brand
ETACurrent Rating
20A
Number of Poles
2
Voltage Rating
50 V dc, 240 V ac
Width
25mm
Series
3120-N
Circuit Breaker Type
Thermal Circuit Breaker
Country of Origin
Tunisia