ETA ESX10 Electronic Circuit breaker 2A 24V ESX10-T, 1 channels , Plug-In Mounting

RS Stock No.: 210-2143Brand: ETAManufacturers Part No.: ESX10-TB-114-DC24V-2A-E
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ETA

Range

ESX10

Series

ESX10-T

Number of Channels

1

Current Rating

2A

Rated DC Voltage

24V

Mounting Style

Plug-In Mounting

Country of Origin

Germany

Stock information temporarily unavailable.

€ 156.46

€ 156.46 Each (Exc. VAT)

€ 184.62

€ 184.62 Each (inc. VAT)

ETA ESX10 Electronic Circuit breaker 2A 24V ESX10-T, 1 channels , Plug-In Mounting

€ 156.46

€ 156.46 Each (Exc. VAT)

€ 184.62

€ 184.62 Each (inc. VAT)

ETA ESX10 Electronic Circuit breaker 2A 24V ESX10-T, 1 channels , Plug-In Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 156.46
5 - 9€ 150.91
10+€ 140.95

Technical Document

Specifications

Brand

ETA

Range

ESX10

Series

ESX10-T

Number of Channels

1

Current Rating

2A

Rated DC Voltage

24V

Mounting Style

Plug-In Mounting

Country of Origin

Germany