Technical Document
Specifications
Type
Bearing Housing
Dimensions
70 x 41 x 48mm
Housing Width
41mm
Housing Length
70mm
Housing Height
48mm
Country of Origin
Germany
Product details
LHCR Bearing Housing - Closed
Closed housing design for use with LBCR linear ball bearing and LPAR linear plain bearings.
Integral grease nipple
€ 104.41
€ 104.41 Each (Exc. VAT)
€ 123.20
€ 123.20 Each (inc. VAT)
1
€ 104.41
€ 104.41 Each (Exc. VAT)
€ 123.20
€ 123.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 104.41 |
5 - 9 | € 101.79 |
10+ | € 101.20 |
Technical Document
Specifications
Type
Bearing Housing
Dimensions
70 x 41 x 48mm
Housing Width
41mm
Housing Length
70mm
Housing Height
48mm
Country of Origin
Germany
Product details
LHCR Bearing Housing - Closed
Closed housing design for use with LBCR linear ball bearing and LPAR linear plain bearings.
Integral grease nipple