Expert by Facom 14mm, 1/2 in Drive Impact Socket, 38 mm length

RS Stock No.: 188-2988Brand: Expert by FacomManufacturers Part No.: E113494IMPA: 590217
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Socket Size

14mm

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Stock information temporarily unavailable.

€ 11.51

€ 11.51 Each (Exc. VAT)

€ 13.58

€ 13.58 Each (inc. VAT)

Expert by Facom 14mm, 1/2 in Drive Impact Socket, 38 mm length

€ 11.51

€ 11.51 Each (Exc. VAT)

€ 13.58

€ 13.58 Each (inc. VAT)

Expert by Facom 14mm, 1/2 in Drive Impact Socket, 38 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Socket Size

14mm

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square